Part Details for V23105-A5005-A201 by AXI
Overview of V23105-A5005-A201 by AXI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23105-A5005-A201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, MOMENTARY, 0.006A (COIL), 24VDC (COIL), 150MW (COIL), 3A (CONTACT), 220VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTP | 89 |
|
$3.6769 / $5.9625 | Buy Now |