Part Details for V23134-A4064-X551 by TE Connectivity
Overview of V23134-A4064-X551 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23134-A4064-X551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1198
|
Newark | Relay, Automotive, Spdt, 60A, Panel, Coil Voltage:24Vdc, Contact Current:60A, Contact Configuration:Spdt, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Product Range:-, Contact Voltage Dc Nom:12V Rohs Compliant: Yes |Te Connectivity V23134-A4064-X551 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.9400 / $26.2600 | Buy Now |
|
Onlinecomponents.com | Mini Relay - SPDT (1 Form C) - 66.7mA 24VDc Coil - 60 A Contact Rating - 28VDC Switching - Plug In, Quick Connect 0.250 (6.3mm) - Chassis Mount." RoHS: Compliant |
3452 On Order |
|
$17.9100 / $28.6800 | Buy Now |
DISTI #
3102999
|
element14 Asia-Pacific | RELAY, AUTOMOTIVE, SPDT, 60A, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.5362 / $24.2761 | Buy Now |
DISTI #
3102999
|
Farnell | RELAY, AUTOMOTIVE, SPDT, 60A, PANEL RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 2 Days Container: Each | 0 |
|
$18.9097 / $27.6846 | Buy Now |
|
Master Electronics | Mini Relay - SPDT (1 Form C) - 66.7mA 24VDc Coil - 60 A Contact Rating - 28VDC Switching - Plug In, Quick Connect 0.250 (6.3mm) - Chassis Mount." RoHS: Compliant |
3452 On Order |
|
$17.9100 / $28.6800 | Buy Now |
Part Details for V23134-A4064-X551
V23134-A4064-X551 CAD Models
V23134-A4064-X551 Part Data Attributes:
|
V23134-A4064-X551
TE Connectivity
Buy Now
|
Compare Parts:
V23134-A4064-X551
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |