Part Details for V23134J0065X497-EV-CBOX by TE Connectivity
Overview of V23134J0065X497-EV-CBOX by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23134J0065X497-EV-CBOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9484
|
Newark | Automotive Relay, Spst, 24Vdc, Tht Rohs Compliant: Yes |Te Connectivity V23134J0065X497-EV-CBOX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 288 |
|
$10.9100 / $14.4400 | Buy Now |
DISTI #
2266-V23134J0065X497-EV-CBOX-ND
|
DigiKey | Automotive Relays V23134J0065X49 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
242 In Stock |
|
$8.8000 / $9.3300 | Buy Now |
DISTI #
655-V23134J0065X497
|
Mouser Electronics | Automotive Relays 1FormA, 1 NO 24VDC RoHS: Compliant | 396 |
|
$8.9400 / $13.8700 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC SPST-NO(25.9x25.9x24.9)mm THT Automotive RoHS: Compliant |
242 Partner Stock 600 On Order |
|
$5.8900 / $9.4800 | Buy Now |
DISTI #
3-1414937-3
|
TTI | Automotive Relays V23134J0065X497-EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 181 In Stock |
|
$5.9700 / $11.7200 | Buy Now |
|
Master Electronics | Power Relay 24VDC SPST-NO(25.9x25.9x24.9)mm THT Automotive RoHS: Compliant |
242 Partner Stock 600 On Order |
|
$5.8900 / $9.4800 | Buy Now |
Part Details for V23134J0065X497-EV-CBOX
V23134J0065X497-EV-CBOX CAD Models
V23134J0065X497-EV-CBOX Part Data Attributes:
|
V23134J0065X497-EV-CBOX
TE Connectivity
Buy Now
|
Compare Parts:
V23134J0065X497-EV-CBOX
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |