Part Details for V23154D721C112 by TE Connectivity
Overview of V23154D721C112 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23154D721C112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9202
|
Newark | V23154D 721C112 |Potter&brumfield Te Connectivity V23154D721C112 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.2100 / $143.8700 | Buy Now |
DISTI #
TE Connectivity V23154D721C112
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000002454685
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now |
Part Details for V23154D721C112
V23154D721C112 CAD Models
V23154D721C112 Part Data Attributes
|
V23154D721C112
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23154D721C112
TE Connectivity
Power/Signal Relay, 2 Form C, 150VDC (Coil), 647mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 647 mW | |
Coil Resistance | 890 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 25 g |