Part Details for V23542-G1506-D102 by TE Connectivity
Overview of V23542-G1506-D102 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for V23542-G1506-D102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V23542-G1506-D102-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 3000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0002 | Buy Now |
DISTI #
1-1419168-2
|
TTI | Automotive Connectors MARKET 1X6 F/M SEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2581 In Stock |
|
$2.1700 / $3.0600 | Buy Now |
Part Details for V23542-G1506-D102
V23542-G1506-D102 CAD Models
V23542-G1506-D102 Part Data Attributes:
|
V23542-G1506-D102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23542-G1506-D102
TE Connectivity
Combination Line Connector, 5 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.965 inch | |
Body Depth | 0.772 inch | |
Body Length | 1.236 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 5 |