Part Details for V23542C1028B102 by TE Connectivity
Overview of V23542C1028B102 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23542C1028B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-V23542C1028B102-ND
|
DigiKey | Automotive Connectors V23542C102 Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$2.9800 | Buy Now |
DISTI #
571-V23542C1028B102
|
Mouser Electronics | Automotive Connectors 28P KABELBAUMS RoHS: Compliant | 0 |
|
$2.7700 / $3.4900 | Order Now |
|
Onlinecomponents.com | Motor Connector - Male - 28 Positions - Cable Mount - Black RoHS: Compliant |
480 In Stock |
|
$2.5700 / $3.9000 | Buy Now |
DISTI #
1393436-2
|
TTI | Automotive Connectors V23542C1028B102 28P KABELBAUMS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 244 In Stock |
|
$3.0400 / $4.4700 | Buy Now |
DISTI #
TE Connectivity V23542C1028B102
|
PEI Genesis | RECTANGULAR HOUSING RECEPTACL | 1394 |
|
Buy Now | |
|
Master Electronics | Motor Connector - Male - 28 Positions - Cable Mount - Black RoHS: Compliant |
480 In Stock |
|
$2.5700 / $3.9000 | Buy Now |
Part Details for V23542C1028B102
V23542C1028B102 CAD Models
V23542C1028B102 Part Data Attributes
|
V23542C1028B102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23542C1028B102
TE Connectivity
Combination Line Connector, 28 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.811 inch | |
Body Depth | 1.319 inch | |
Body Length | 2.283 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.141 inch | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 4.3 mm | |
Total Number of Contacts | 28 |