Part Details for V23542C1028B300 by TE Connectivity
Overview of V23542C1028B300 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23542C1028B300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing RCP 28 POS Crimp ST Cable Mount RoHS: Compliant |
203 In Stock |
|
$4.2300 / $6.3800 | Buy Now |
DISTI #
1393436-4
|
TTI | Automotive Connectors V23542C1028Z100= 28P ABDECKKAPP Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$3.8000 / $4.0300 | Buy Now |
DISTI #
TE Connectivity V23542C1028B300
|
PEI Genesis | Combination Line Connector 28 | 212 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 28 POS Crimp ST Cable Mount RoHS: Compliant |
203 In Stock |
|
$4.2300 / $6.3800 | Buy Now |
Part Details for V23542C1028B300
V23542C1028B300 CAD Models
V23542C1028B300 Part Data Attributes
|
V23542C1028B300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23542C1028B300
TE Connectivity
Combination Line Connector, 28 Contact(s), Female, Crimp Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 1.386 inch | |
Body Depth | 1.811 inch | |
Body Length | 2.283 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.141 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 4.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |