Part Details for V23815-U1306-M130 by Infineon Technologies AG
Overview of V23815-U1306-M130 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23815-U1306-M130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$66.0000 | Buy Now |
|
Quest Components | Fiber Optic Receiver, Module | 6 |
|
$71.5000 | Buy Now |
Part Details for V23815-U1306-M130
V23815-U1306-M130 CAD Models
V23815-U1306-M130 Part Data Attributes
|
V23815-U1306-M130
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23815-U1306-M130
Infineon Technologies AG
Telecom Circuit, 1-Func, SMD-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXFO-G72 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | UNSPECIFIED |