-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 330V, 130J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3034-ND
|
DigiKey | VARISTOR 390V 6.5KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2087 In Stock |
|
$0.3457 / $0.8900 | Buy Now |
DISTI #
576-V250LA40AP
|
Mouser Electronics | Varistors 250V 1000pF RoHS: Compliant | 9924 |
|
$0.4050 / $0.8400 | Buy Now |
DISTI #
70184684
|
RS | Varistor, Circuit Protection, 250VAC, 650V, 6500A, Metal Oxide, 1000pF, Radial | Littelfuse V250LA40AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 964 |
|
$0.6100 / $0.8700 | Buy Now |
|
Future Electronics | LA Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6756Bag |
|
$0.3400 / $0.4050 | Buy Now |
|
Future Electronics | LA Series 330 VDC 250 V RMS 650 V Clamp 6500 A 1000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 555Bag |
|
$0.3400 / $0.4050 | Buy Now |
|
Onlinecomponents.com | Var MOV 250VAC/330VDC 6500A 429V Radial Bulk RoHS: Compliant | 0 |
|
$0.4428 / $0.6558 | Buy Now |
|
Quest Components | VARISTOR, 330V, 130J, THROUGH HOLE MOUNT | 792 |
|
$0.5400 / $1.3500 | Buy Now |
|
Quest Components | VARISTOR, 330V, 130J, THROUGH HOLE MOUNT | 277 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | VARISTOR, 330V, 130J, THROUGH HOLE MOUNT | 1200 |
|
$0.6703 / $1.9150 | Buy Now |
DISTI #
V250LA40AP
|
TTI | Varistors 250V 1000pF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 46950 In Stock |
|
$0.3540 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V250LA40AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V250LA40AP
Littelfuse Inc
Varistor, 330V, 130J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 130 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 330 V |
This table gives cross-reference parts and alternative options found for V250LA40AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LA40AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LU40A | Varistor, 330V, 130J, Through Hole Mount, | Harris Semiconductor | V250LA40AP vs V250LU40A |
V250LU40A | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA40AP vs V250LU40A |
D65ZOV251RA130 | RESISTOR, VOLTAGE DEPENDENT, 250V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V250LA40AP vs D65ZOV251RA130 |
V250LA40A | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT | Intersil Corporation | V250LA40AP vs V250LA40A |