Part Details for V250LS4 by Intersil Corporation
Overview of V250LS4 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V250LS4
V250LS4 CAD Models
V250LS4 Part Data Attributes:
|
V250LS4
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V250LS4
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 330 V |
Alternate Parts for V250LS4
This table gives cross-reference parts and alternative options found for V250LS4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LS4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LS4 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LS4 vs V250LS4 |
D68ZOV251RA21 | RESISTOR, VOLTAGE DEPENDENT, 330V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V250LS4 vs D68ZOV251RA21 |
D73ZOV251RA21 | RESISTOR, VOLTAGE DEPENDENT, 330V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V250LS4 vs D73ZOV251RA21 |
V250LC4 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | V250LS4 vs V250LC4 |
V250LT4 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | V250LS4 vs V250LT4 |
V250LA4X2855 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LS4 vs V250LA4X2855 |
V250LT4 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LS4 vs V250LT4 |
V250LA4 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT | Intersil Corporation | V250LS4 vs V250LA4 |