Part Details for V250LT2P by Littelfuse Inc
Overview of V250LT2P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V250LT2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F12018CT-ND
|
DigiKey | VARISTOR 410V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1318 | Buy Now |
DISTI #
576-V250LT2P
|
Mouser Electronics | Varistors 250V 90pF RoHS: Compliant | 0 |
|
$0.1610 | Order Now |
|
Future Electronics | LT Series 330 VDC 250 V RMS 730 V Clamp 1200 A 90 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1580 / $0.1760 | Buy Now |
|
Future Electronics | LT Series 330 VDC 250 V RMS 730 V Clamp 1200 A 90 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1580 / $0.1760 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | 5600 |
|
$0.2016 / $0.5760 | Buy Now | |
DISTI #
V250LT2P
|
TTI | Varistors 250V 90pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1240 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 410V 1.2KA 250VAC 330VDC THT | 0 |
|
$0.1312 / $0.1509 | RFQ |
Part Details for V250LT2P
V250LT2P CAD Models
V250LT2P Part Data Attributes
|
V250LT2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V250LT2P
Littelfuse Inc
Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 330 V |
Alternate Parts for V250LT2P
This table gives cross-reference parts and alternative options found for V250LT2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LT2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LA2PX1347 | Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V250LT2P vs V250LA2PX1347 |
V390RA8 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT | Intersil Corporation | V250LT2P vs V390RA8 |
V250LA4X1347 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LT2P vs V250LA4X1347 |
V390RA8X2749 | Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | V250LT2P vs V390RA8X2749 |