-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300V, 400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7680
|
Newark | Metal Oxide Varistors (Mov), Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ultramov 25S Series, Clamping Voltage Vc Max:585V, Varistor Case Style:Disc 25Mm, Peak Surge Current @ 8/20Μs:22Ka Rohs Compliant: Yes |Littelfuse V25S230P Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.8300 | Buy Now |
DISTI #
F3499-ND
|
DigiKey | VARISTOR 360V 22KA RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
279 In Stock |
|
$1.1658 / $2.5000 | Buy Now |
DISTI #
576-V25S230P
|
Mouser Electronics | Varistors 230VAC 400J 585V CLAMP 22KAPK 25MM RoHS: Compliant | 725 |
|
$1.3400 / $2.5000 | Buy Now |
|
Future Electronics | UltraMOV® Series 300 VDC 750 V RMS 585 V 1900 pF Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 80 Container: Bag | 0Bag |
|
$1.2500 / $1.3600 | Buy Now |
|
Future Electronics | UltraMOV® Series 300 VDC 750 V RMS 585 V 1900 pF Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 80 Container: Bag | 0Bag |
|
$1.2500 / $1.3600 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
V25S230P
|
TTI | Varistors 230VAC 400J 585V CLAMP 22KAPK 25MM RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$1.3200 / $1.6700 | Buy Now |
DISTI #
V25S230P
|
TME | Varistor: metal-oxide, THT, 230VAC, 300VDC, 360V, 22kA, 400J Min Qty: 750 | 0 |
|
$1.2800 | RFQ |
DISTI #
1826556
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 750 Container: Each | 0 |
|
$1.4546 / $1.4767 | Buy Now |
|
Ozdisan Elektronik | VARISTOR RADIAL 25MM 360V 22KA 230VAC 300VDC THT | 0 |
|
$2.0047 / $2.2052 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V25S230P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V25S230P
Littelfuse Inc
Varistor, 300V, 400J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial-var, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 400 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 30.5 mm | |
Package Length | 26.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |