-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 369V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3014-ND
|
DigiKey | VARISTOR 430V 2.5KA DISC 10MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3883 In Stock |
|
$0.1823 / $0.5900 | Buy Now |
DISTI #
576-V275LA10P
|
Mouser Electronics | Varistors 275V 200pF RoHS: Compliant | 12391 |
|
$0.1820 / $0.5000 | Buy Now |
DISTI #
70184735
|
RS | Varistor, Circuit Protection, 275VAC, 710V, 2500A, Metal Oxide, 200pF, Radial, 85degC | Littelfuse V275LA10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1005 |
|
$0.4130 / $0.5900 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 2500 A 200 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 14067Box |
|
$0.1460 / $0.1730 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 2500 A 200 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1460 / $0.1730 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 2500 A 200 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1460 / $0.1720 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | VARISTOR, 369V, 45J, THROUGH HOLE MOUNT | 4000 |
|
$0.3465 / $0.9900 | Buy Now |
DISTI #
V275LA10P
|
TTI | Varistors 275V 200pF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 17200 In Stock |
|
$0.1950 / $0.2030 | Buy Now |
DISTI #
V275LA10P
|
TME | Varistor: metal-oxide, THT, 275VAC, 369VDC, 430V, 2.5kA, 45J Min Qty: 5 | 16121 |
|
$0.0582 / $0.1966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V275LA10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA10P
Littelfuse Inc
Varistor, 369V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |
This table gives cross-reference parts and alternative options found for V275LA10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LU10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V275LA10P vs V275LU10 |
V275LS10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V275LA10P vs V275LS10 |
V275LU10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LA10P vs V275LU10 |
V275LA10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LA10P vs V275LA10 |