-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3036-ND
|
DigiKey | VARISTOR 430V 6.5KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2532 In Stock |
|
$0.3457 / $0.8900 | Buy Now |
DISTI #
576-V275LA40AP
|
Mouser Electronics | Varistors 275V 900pF RoHS: Compliant | 3084 |
|
$0.3820 / $0.8500 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1573Box |
|
$0.3200 / $0.3800 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3400 / $0.4100 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3200 / $0.3600 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 6500 A 900 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3400 / $0.3850 | Buy Now |
|
Onlinecomponents.com | Var MOV 275VAC/369VDC 6500A 473V Radial Bulk RoHS: Compliant | 0 |
|
$0.4428 / $0.6558 | Buy Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 11 |
|
$0.7500 | Buy Now |
|
Quest Components | VARISTOR 275V 140J 20MM RADL LA | 8 |
|
$0.5000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V275LA40AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA40AP
Littelfuse Inc
Varistor, 369V, 140J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 140 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |
This table gives cross-reference parts and alternative options found for V275LA40AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA40AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LU40A | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LA40AP vs V275LU40A |
V275LC40A | RESISTOR, VOLTAGE DEPENDENT, 369V, 140J, THROUGH HOLE MOUNT | Intersil Corporation | V275LA40AP vs V275LC40A |