-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 369V, 23J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3009-ND
|
DigiKey | VARISTOR 430V 1.2KA DISC 7MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22802 In Stock |
|
$0.1209 / $0.3000 | Buy Now |
DISTI #
576-V275LA4P
|
Mouser Electronics | Varistors 275V 80pF RoHS: Compliant | 20265 |
|
$0.1310 / $0.3700 | Buy Now |
DISTI #
70184737
|
RS | Varistor, Circuit Protect, 275VAC/369VDC, 710V, 10A, Metal Oxide, 80pF, Radial | Littelfuse V275LA4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 261 |
|
$0.3660 / $0.4300 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 6029Box |
|
$0.1160 / $0.1350 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.1280 / $0.1510 | Buy Now |
|
Future Electronics | LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1160 / $0.1350 | Buy Now |
|
Bristol Electronics | 189580 |
|
RFQ | ||
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 369 V, 23 J, THROUGH HOLE MOUNT | 151664 |
|
$0.2178 / $0.7260 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 369 V, 23 J, THROUGH HOLE MOUNT | 3600 |
|
$0.2573 / $0.7350 | Buy Now |
DISTI #
V275LA4P
|
TTI | Varistors 275V 80pF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 87200 In Stock |
|
$0.1300 / $0.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V275LA4P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LA4P
Littelfuse Inc
Varistor, 369V, 23J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 23 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 369 V |
This table gives cross-reference parts and alternative options found for V275LA4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LT4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LA4P vs V275LT4 |
V275LS4 | METAL-OXIDE VARISTOR (MOV),275V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | V275LA4P vs V275LS4 |
V275LU4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT | Intersil Corporation | V275LA4P vs V275LU4 |
V275LA4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT | Intersil Corporation | V275LA4P vs V275LA4 |
V275LU4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LA4P vs V275LU4 |