-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 22V, 120J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3080-ND
|
DigiKey | VARISTOR 27V 2KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
617 In Stock |
|
$0.3457 / $0.8900 | Buy Now |
DISTI #
576-V27ZA60P
|
Mouser Electronics | Varistors 17 VAC 120J 50V-CL 2KA-PK RoHS: Compliant | 688 |
|
$0.3820 / $0.8900 | Buy Now |
|
Future Electronics | ZA Series 22 VDC 17 V RMS 50 V Clamp 2000 A 15000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3400 / $0.4100 | Buy Now |
|
Future Electronics | ZA Series 22 VDC 17 V RMS 50 V Clamp 2000 A 15000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3400 / $0.4050 | Buy Now |
DISTI #
V27ZA60P
|
TTI | Varistors 17 VAC 120J 50V-CL 2KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 24100 In Stock |
|
$0.1820 / $0.4950 | Buy Now |
DISTI #
V27ZA60P
|
TME | Varistor: metal-oxide, THT, 17VAC, 22VDC, 27V, 2kA, 120J, -55÷85°C Min Qty: 1500 | 0 |
|
$0.3030 | RFQ |
|
CHIPMALL.COM LIMITED | 50V 22V 17V 27V Plugin Varistors ROHS | 140 |
|
$0.4183 / $0.5902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V27ZA60P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V27ZA60P
Littelfuse Inc
Varistor, 22V, 120J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 120 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
This table gives cross-reference parts and alternative options found for V27ZA60P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V27ZA60P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V27ZS60 | RESISTOR, VOLTAGE DEPENDENT, 22V, 120J, THROUGH HOLE MOUNT | Intersil Corporation | V27ZA60P vs V27ZS60 |
V27ZA60 | RESISTOR, VOLTAGE DEPENDENT, 22V, 120J, THROUGH HOLE MOUNT | Intersil Corporation | V27ZA60P vs V27ZA60 |
V27ZS60 | RESISTOR, VOLTAGE DEPENDENT, 22V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V27ZA60P vs V27ZS60 |
V27ZA60 | RESISTOR, VOLTAGE DEPENDENT, 22V, 120J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V27ZA60P vs V27ZA60 |