Part Details for V28B12H125BG2 by Vicor Corporation
Overview of V28B12H125BG2 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for V28B12H125BG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V28B12H125BG2-ND
|
DigiKey | DC DC CONVERTER 12V 125W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$619.6100 | Buy Now |
DISTI #
V28B12H125BG2
|
Avnet Americas | Module DC-DC Single-Out 12V 10.42A 125W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V28B12H125BG2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$449.0800 / $619.6100 | Buy Now |
DISTI #
492-V28B12H125BG2
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole H 93628 12v 10.42A RoHS: Compliant | 0 |
|
$492.1800 / $619.6100 | Order Now |
DISTI #
V28B12H125BG2
|
Avnet Americas | Module DC-DC Single-Out 12V 10.42A 125W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V28B12H125BG2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$449.0800 / $619.6100 | Buy Now |
DISTI #
V28B12H125BG2
|
Avnet Americas | Module DC-DC Single-Out 12V 10.42A 125W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V28B12H125BG2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$449.0800 / $619.6100 | Buy Now |
Part Details for V28B12H125BG2
V28B12H125BG2 CAD Models
V28B12H125BG2 Part Data Attributes
|
V28B12H125BG2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V28B12H125BG2
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e4 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 125 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V28B12H125BG2
This table gives cross-reference parts and alternative options found for V28B12H125BG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V28B12H125BG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V28B12H125BN2 | DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, MODULE-9 | Vicor Corporation | V28B12H125BG2 vs V28B12H125BN2 |