Part Details for V28B12H125BL by Vicor Corporation
Overview of V28B12H125BL by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for V28B12H125BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V28B12H125BL-ND
|
DigiKey | DC DC CONVERTER 12V 125W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$620.0200 | Buy Now |
DISTI #
V28B12H125BL
|
Avnet Americas | Module DC-DC Single-Out 12V 10.42A 125W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V28B12H125BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$449.3800 / $620.0200 | Buy Now |
DISTI #
492-V28B12H125BL
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole H 93628 12v 10.42A RoHS: Not Compliant | 0 |
|
$492.5000 / $620.0200 | Order Now |
DISTI #
V28B12H125BL
|
Avnet Americas | Module DC-DC Single-Out 12V 10.42A 125W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V28B12H125BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$449.3800 / $620.0200 | Buy Now |
DISTI #
V28B12H125BL
|
Avnet Americas | Module DC-DC Single-Out 12V 10.42A 125W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V28B12H125BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$449.3800 / $620.0200 | Buy Now |
DISTI #
V28B12H125BL
|
Avnet Abacus | Module DC-DC Single-Out 12V 10.42A 125W Screw Mount/Through Hole 9-Pin Half Brick (Alt: V28B12H125BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V28B12H125BL
V28B12H125BL CAD Models
V28B12H125BL Part Data Attributes
|
V28B12H125BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V28B12H125BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 125W, Hybrid, MODULE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 125 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |