Part Details for V3.5MLA0603NH by Littelfuse Inc
Overview of V3.5MLA0603NH by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3.5MLA0603NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B2343
|
Newark | Metal Oxide Varistor, 3.5V 13V 0603, Voltage Rating Vac:2.5V, Voltage Rating Vdc:3.5V, Product Range:Mla Series, Clamping Voltage Vc Max:13V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20Μs:30A, Capacitance:1100Pfrohs Compliant: Yes |Littelfuse V3.5MLA0603NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2550 |
|
$0.1930 / $0.4990 | Buy Now |
DISTI #
80R8755
|
Newark | Varistor, Mov, Mla Series, 3.5 V, 30 A, 0603 [1608 Metric], Multilayer Varistor (Mlv), 13 V Rohs Compliant: Yes |Littelfuse V3.5MLA0603NH Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1860 / $0.5190 | Buy Now |
DISTI #
F3810CT-ND
|
DigiKey | VARISTOR 5.35V 30A 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3931 In Stock |
|
$0.1389 / $0.4900 | Buy Now |
DISTI #
576-V3.5MLA0603NH
|
Mouser Electronics | Varistors 3.5V 30A 1270pF RoHS: Compliant | 4222 |
|
$0.1590 / $0.4700 | Buy Now |
DISTI #
V72:2272_06493407
|
Arrow Electronics | Var MLV 2.5VAC/3.5VDC 30A 7V 0603 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 Container: Cut Strips | Americas - 5325 |
|
$0.1320 / $0.4599 | Buy Now |
DISTI #
70519274
|
RS | Variable Resistor, 1.27nF 1A, Clamping 13V, Varistor 3.7 - 7V 0603, ML Series | Littelfuse V3.5MLA0603NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5000 |
|
$0.3290 / $0.4700 | Buy Now |
|
Future Electronics | MLA Series 0603 3.5 VDC 2.5 V RMS 13 V Clamp 30A 1270 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1300 / $0.1420 | Buy Now |
|
Future Electronics | MLA Series 0603 3.5 VDC 2.5 V RMS 13 V Clamp 30A 1270 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1300 / $0.1420 | Buy Now |
|
Future Electronics | MLA Series 0603 3.5 VDC 2.5 V RMS 13 V Clamp 30A 1270 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1300 / $0.1420 | Buy Now |
|
Quest Components | 1042 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for V3.5MLA0603NH
V3.5MLA0603NH CAD Models
V3.5MLA0603NH Part Data Attributes:
|
V3.5MLA0603NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V3.5MLA0603NH
Littelfuse Inc
Varistor, 3.5V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 2.5 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.54 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 3.5 V |
Alternate Parts for V3.5MLA0603NH
This table gives cross-reference parts and alternative options found for V3.5MLA0603NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3.5MLA0603NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3.5MLA0603WT23 | Varistor, | Harris Semiconductor | V3.5MLA0603NH vs V3.5MLA0603WT23 |
V3.5MLA0603WT | RESISTOR, VOLTAGE DEPENDENT, 3.5V, 0.1J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | V3.5MLA0603NH vs V3.5MLA0603WT |