Part Details for V300LA10P by Littelfuse Inc
Overview of V300LA10P by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V300LA10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8761
|
Newark | Varistor, Mov, La Series, 405 V, 2.5 Ka, Disc 10Mm, Metal Oxide Varistor (Mov), 775 V Rohs Compliant: Yes |Littelfuse V300LA10P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2182 |
|
$0.2330 / $0.6010 | Buy Now |
DISTI #
58K7473
|
Newark | Metal Oxide Varistor, 405V 775V Rad, Voltage Rating Vac:300V, Voltage Rating Vdc:405V, Product Range:La Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka, Capacitance, Cd:180Pf Rohs Compliant: Yes |Littelfuse V300LA10P Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
F1950-ND
|
DigiKey | VARISTOR 470V 2.5KA DISC 10MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3211 In Stock |
|
$0.1764 / $0.5300 | Buy Now |
DISTI #
576-V300LA10P
|
Mouser Electronics | Varistors 300V 180pF RoHS: Compliant | 5348 |
|
$0.1760 / $0.4200 | Buy Now |
DISTI #
V79:2366_24536761
|
Arrow Electronics | Var MOV 300VAC/405VDC 2500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1908 | Americas - 111 |
|
$0.1417 | Buy Now |
DISTI #
E02:0323_00182805
|
Arrow Electronics | Var MOV 300VAC/405VDC 2500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2403 | Europe - 68 |
|
$0.1453 / $0.3846 | Buy Now |
DISTI #
P40:2555_11877854
|
Arrow Electronics | Var MOV 300VAC/405VDC 2500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 1 |
|
$0.0243 | Buy Now |
|
Future Electronics | LA Series 405 VDC 300 V RMS 775 V Clamp 2500 A 180 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1390 / $0.1580 | Buy Now |
|
Future Electronics | LA Series 405 VDC 300 V RMS 775 V Clamp 2500 A 180 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1730 / $0.1920 | Buy Now |
DISTI #
80894145
|
Verical | Var MOV 300VAC/405VDC 2500A 517V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 705 Package Multiple: 1 | Americas - 989 |
|
$0.1204 | Buy Now |
Part Details for V300LA10P
V300LA10P CAD Models
V300LA10P Part Data Attributes:
|
V300LA10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V300LA10P
Littelfuse Inc
Varistor, 405V, 46J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 46 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 405 V |
Alternate Parts for V300LA10P
This table gives cross-reference parts and alternative options found for V300LA10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300LA10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72210-S301-K101 | Varistor, 385V, 47J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V300LA10P vs B72210-S301-K101 |
V300LA10 | Varistor, 405V, 46J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V300LA10P vs V300LA10 |