Part Details for V30150C-M3/4W by Vishay Intertechnologies
Overview of V30150C-M3/4W by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V30150C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V30150C-M3/4W
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: V30150C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7235 / $0.9191 | Buy Now |
DISTI #
78-V30150C-M3/4W
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 150V Dual High Volt TrenchMOS RoHS: Compliant | 0 |
|
$0.7660 | Order Now |
DISTI #
V30150C-M3/4W
|
TTI | Schottky Diodes & Rectifiers 30A 150V Dual High Volt TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6900 | Buy Now |
DISTI #
V30150C-M3/4W
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: V30150C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7235 / $0.9191 | Buy Now |
DISTI #
V30150C-M3/4W
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: V30150C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7235 / $0.9191 | Buy Now |
DISTI #
V30150C-M3/4W
|
Avnet Asia | Diode Schottky 150V 30A 3-Pin(3+Tab) TO-220AB Tube (Alt: V30150C-M3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.1926 / $1.3438 | Buy Now |
Part Details for V30150C-M3/4W
V30150C-M3/4W CAD Models
V30150C-M3/4W Part Data Attributes
|
V30150C-M3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V30150C-M3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V30150C-M3/4W
This table gives cross-reference parts and alternative options found for V30150C-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30150C-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30150CHM3/4W | DIODE 15 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V30150C-M3/4W vs V30150CHM3/4W |