Part Details for V320LS40BPX10 by Littelfuse Inc
Overview of V320LS40BPX10 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V320LS40BPX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0419
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V320LS40BPX10 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 | Buy Now |
DISTI #
V320LS40BPX10-ND
|
DigiKey | VARISTOR 501V 6.5KA DISC 20MM Min Qty: 400 Lead time: 14 Weeks Container: Tape & Reel (TR) |
400 In Stock |
|
$0.4950 | Buy Now |
DISTI #
576-V320LS40BPX10
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.4070 | Order Now |
|
Future Electronics | RADIAL VARISTOR 20MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 501V 6.5KA 320VAC 420VDC THT | 0 |
|
$0.5187 / $0.5965 | RFQ |
Part Details for V320LS40BPX10
V320LS40BPX10 CAD Models
V320LS40BPX10 Part Data Attributes
|
V320LS40BPX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V320LS40BPX10
Littelfuse Inc
Varistor, 420V, 150J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 420 V |