Part Details for V321BA60 by Littelfuse Inc
Overview of V321BA60 by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for V321BA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6233
|
Newark | Metal Oxide Varistor (Mov), Voltage Rating Vac:320V, Voltage Rating Vdc:420V, Product Range:Ba Series, Clamping Voltage Vc Max:760V, Varistor Case Style:Disc 60Mm, Peak Surge Current @ 8/20µs:50Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse V321BA60 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6900 | Buy Now |
DISTI #
F4093-ND
|
DigiKey | VARISTOR 510V 50KA ENCASED DISC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
294 In Stock |
|
$87.4800 | Buy Now |
DISTI #
576-V321BA60
|
Mouser Electronics | Varistors 320V 50kA 7500pF RoHS: Compliant | 84 |
|
$85.9200 / $85.9300 | Buy Now |
DISTI #
70184587
|
RS | Varistor, 320 VAC/420 VDC, 760 V, Metal Oxide, 7500 pF (Typ.) @ 1 MHz, Screw | Littelfuse V321BA60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$75.1000 / $88.3500 | Buy Now |
|
Future Electronics | BA VARISTOR 60MM RoHS: Not Compliant pbFree: Yes Min Qty: 24 Package Multiple: 8 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$60.7700 / $61.7700 | Buy Now |
DISTI #
61870691
|
Verical | Var MOV 320VAC/420VDC 50000A 510V Bolt-Down RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 140 |
|
$61.9800 | Buy Now |
DISTI #
82739818
|
Verical | Var MOV 320VAC/420VDC 50000A 510V Bolt-Down RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 7 |
|
$86.3000 | Buy Now |
|
Quest Components | 2 |
|
$132.1952 / $139.1528 | Buy Now | |
DISTI #
V321BA60
|
TTI | Varistors 320V 50kA 7500pF RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$79.5200 / $87.4800 | Buy Now |
DISTI #
V321BA60
|
TME | Varistor: block, 320VAC, 420VDC, 510V, Body dim: 23.5x100x95mm Min Qty: 24 | 0 |
|
$127.2450 | RFQ |
Part Details for V321BA60
V321BA60 CAD Models
V321BA60 Part Data Attributes
|
V321BA60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V321BA60
Littelfuse Inc
Varistor, 420V, 1100J, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 1100 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 95 mm | |
Package Length | 100 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | RECTANGULAR | |
Package Width | 23.5 mm | |
Rated Temperature | 85 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | BINDING POST | |
Working Voltage | 420 V |
Alternate Parts for V321BA60
This table gives cross-reference parts and alternative options found for V321BA60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V321BA60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V321BA60 | RESISTOR, VOLTAGE DEPENDENT, 420V, 1100J, CHASSIS MOUNT | Intersil Corporation | V321BA60 vs V321BA60 |