-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 27V, 150J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7514
|
Newark | Metal Oxide Varistor, 27V, 58V, Rad, Voltage Rating Vac:21V, Voltage Rating Vdc:27V, Product Range:Za Series, Clamping Voltage Vc Max:58V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:2Ka, Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse V33ZA70P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$0.4130 / $0.9070 | Buy Now |
DISTI #
F3081-ND
|
DigiKey | VARISTOR 33V 2KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3810 In Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V33ZA70P
|
Mouser Electronics | Varistors 20 VAC 150J 58V-CL 2KA-PK RoHS: Compliant | 4122 |
|
$0.3820 / $0.8100 | Buy Now |
DISTI #
E02:0323_00182555
|
Arrow Electronics | Var MOV 21VAC/27VDC 2000A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2405 | Europe - 13007 |
|
$0.2810 / $0.4642 | Buy Now |
DISTI #
V36:1790_06493926
|
Arrow Electronics | Var MOV 21VAC/27VDC 2000A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2412 | Americas - 1095 |
|
$0.3415 / $0.7921 | Buy Now |
DISTI #
V79:2366_23574514
|
Arrow Electronics | Var MOV 21VAC/27VDC 2000A 36.3V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 2 |
|
$0.1433 | Buy Now |
DISTI #
70184710
|
RS | Varistor, Circuit Protect, 21VAC/27VDC, 58V, 20A, Metal Oxide, 13000pF, Radial | Littelfuse V33ZA70P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 414 |
|
$0.5600 / $0.8000 | Buy Now |
|
Future Electronics | ZA Series 27 VDC 21 V RMS 58 V Clamp 2000 A 13000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2272Box |
|
$0.3550 / $0.4250 | Buy Now |
|
Future Electronics | ZA Series 27 VDC 21 V RMS 58 V Clamp 2000 A 13000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 496Box |
|
$0.3550 / $0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4428 / $0.6558 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V33ZA70P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZA70P
Littelfuse Inc
Varistor, 27V, 150J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 21 V | |
Energy Absorbing Capacity-Max | 150 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 27 V |
This table gives cross-reference parts and alternative options found for V33ZA70P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33ZA70P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33ZU70 | Varistor, 27V, 150J, Through Hole Mount, | Harris Semiconductor | V33ZA70P vs V33ZU70 |
V33ZA70 | RESISTOR, VOLTAGE DEPENDENT, 27V, 150J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V33ZA70P vs V33ZA70 |
V33ZA70 | METAL-OXIDE VARISTOR (MOV),21V V(RMS),2KA I(TM),RADIAL | Intersil Corporation | V33ZA70P vs V33ZA70 |