Part Details for V35PW12HM3/I by Vishay Intertechnologies
Overview of V35PW12HM3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V35PW12HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1599
|
Newark | Schottky Rectifier Diode, 35A, To-252Ae Rohs Compliant: Yes |Vishay V35PW12HM3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 / $2.0100 | Buy Now |
DISTI #
55AC4747
|
Newark | 35A,120V, slimdpak, single Trench Sky Rec Rohs Compliant: Yes |Vishay V35PW12HM3/I Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5440 / $0.5760 | Buy Now |
DISTI #
V35PW12HM3/I
|
Avnet Americas | 35A,120V,SlimDPAK,SINGLE TRENCH SKY REC - Tape and Reel (Alt: V35PW12HM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7408 | Buy Now |
DISTI #
78-V35PW12HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified RoHS: Compliant | 5965 |
|
$0.5110 / $1.3600 | Buy Now |
DISTI #
V35PW12HM3/I
|
TTI | Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 4500 In Stock |
|
$0.5110 / $0.5210 | Buy Now |
DISTI #
V35PW12HM3/I
|
Avnet Americas | 35A,120V,SlimDPAK,SINGLE TRENCH SKY REC - Tape and Reel (Alt: V35PW12HM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7408 | Buy Now |
DISTI #
V35PW12HM3/I
|
EBV Elektronik | 35A,120V,SlimDPAK,SINGLE TRENCH SKY REC (Alt: V35PW12HM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V35PW12HM3/I
V35PW12HM3/I CAD Models
V35PW12HM3/I Part Data Attributes:
|
V35PW12HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V35PW12HM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 120V V(RRM), Silicon, TO-252AE, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |