Part Details for V35PW22-M3/I by Vishay Intertechnologies
Overview of V35PW22-M3/I by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V35PW22-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0118
|
Newark | Schottky Rectifier, 200V, 35A, To-252Ae Rohs Compliant: Yes |Vishay V35PW22-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4149 |
|
$1.5600 / $2.2400 | Buy Now |
DISTI #
24AJ3088
|
Newark | 35A, 200V, Slimdpak, Single Trench Sky Rohs Compliant: Yes |Vishay V35PW22-M3/I Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8650 / $0.9170 | Buy Now |
DISTI #
V35PW22-M3/I
|
Avnet Americas | Diode Schottky 35A 3-Pin TO-252AE T/R - Tape and Reel (Alt: V35PW22-M3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
81AH0118
|
Avnet Americas | Diode Schottky 35A 3-Pin TO-252AE T/R - Product that comes on tape, but is not reeled (Alt: 81AH0118) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.5700 / $2.2500 | Buy Now |
DISTI #
78-V35PW22-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 35A 200V RoHS: Compliant | 4227 |
|
$0.8230 / $1.9400 | Buy Now |
DISTI #
V35PW22-M3/I
|
TTI | Schottky Diodes & Rectifiers 35A 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
V35PW22-M3/I
|
Avnet Americas | Diode Schottky 35A 3-Pin TO-252AE T/R - Tape and Reel (Alt: V35PW22-M3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
81AH0118
|
Avnet Americas | Diode Schottky 35A 3-Pin TO-252AE T/R - Product that comes on tape, but is not reeled (Alt: 81AH0118) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.5700 / $2.2500 | Buy Now |
Part Details for V35PW22-M3/I
V35PW22-M3/I CAD Models
V35PW22-M3/I Part Data Attributes:
|
V35PW22-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V35PW22-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2020-01-19 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.99 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 350 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |