Part Details for V360CH8 by Harris Semiconductor
Overview of V360CH8 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V360CH8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Metal Oxide Varistor,230V, 500A, Chip | 302 |
|
$0.5231 / $1.7435 | Buy Now |
Part Details for V360CH8
V360CH8 CAD Models
V360CH8 Part Data Attributes:
|
V360CH8
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V360CH8
Harris Semiconductor
Varistor, 300V, 20J, Surface Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 300 V |