Part Details for V36SE12004NRFA by Eltek
Overview of V36SE12004NRFA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V36SE12004NRFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36SE12004NRFA
|
Avnet Abacus | Module DC-DC 1-OUT 12V 4.2A 50W 8-Pin 1/16-Brick (Alt: V36SE12004NRFA) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 38 Weeks, 0 Days | Abacus - 2345 |
|
Buy Now |