Part Details for V385LT10P by Littelfuse Inc
Overview of V385LT10P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V385LT10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7539
|
Newark | Metal Oxide Varistor, 505V, 1025V, Radial, Voltage Rating Vac:385V, Voltage Rating Vdc:505V, Product Range:La Series, Clamping Voltage Vc Max:1.025Kv, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Littelfuse V385LT10P Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2300 | Buy Now |
DISTI #
V385LT10P-ND
|
DigiKey | VARISTOR 620V 2.5KA DISC 10MM Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1958 | Buy Now |
DISTI #
576-V385LT10P
|
Mouser Electronics | Varistors 385V 160pF RoHS: Compliant | 0 |
|
$0.1910 / $0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1737 | Buy Now |
DISTI #
WVDR2889
|
Rutronik | VDR 10mm DC=505V CL=1025V 51J RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1310 / $0.1541 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 620V 2.5KA 385VAC 505VDC THT | 0 |
|
$0.2141 / $0.2462 | RFQ |
Part Details for V385LT10P
V385LT10P CAD Models
V385LT10P Part Data Attributes:
|
V385LT10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V385LT10P
Littelfuse Inc
Varistor, 505V, 51J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 51 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 505 V |
Alternate Parts for V385LT10P
This table gives cross-reference parts and alternative options found for V385LT10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V385LT10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V385LT10 | RESISTOR, VOLTAGE DEPENDENT, 505V, 51J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V385LT10P vs V385LT10 |
V385LT10 | Varistor, 505V, 51J, Through Hole Mount, | Harris Semiconductor | V385LT10P vs V385LT10 |