Part Details for V3L-2170 by Honeywell Sensing and Control
Overview of V3L-2170 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3L-2170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J8842
|
Newark | Microswitch, Lever, Spdt, 10A, 250Vac, Microswitch Type:-, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:V3L Series Rohs Compliant: Yes |Honeywell V3L-2170 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2700 | Buy Now |
DISTI #
480-6885-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4113 | Buy Now |
DISTI #
785-V3L-2170
|
Mouser Electronics | Basic / Snap Action Switches V BASICS RoHS: Compliant | 193 |
|
$28.4100 / $38.6100 | Buy Now |
DISTI #
70235597
|
RS | Basic Switch Snap Action | Honeywell V3L-2170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9000 / $36.2500 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 250VDC 0.44N Screw Mount RoHS: Compliant |
495 In Stock |
|
$20.6700 / $34.1500 | Buy Now |
DISTI #
77264087
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 250VDC 0.44N Screw Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 480 |
|
$31.8851 / $42.8482 | Buy Now |
DISTI #
V3L-2170
|
TTI | Basic / Snap Action Switches V BASICS Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.3300 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 250VDC 0.44N Screw Mount RoHS: Compliant |
495 In Stock |
|
$20.6700 / $34.1500 | Buy Now |