Part Details for V3NM63-M3/H by Vishay Intertechnologies
Overview of V3NM63-M3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3NM63-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3665
|
Newark | Schottky Rectifier, 60V, 3A, Dfn3820A Rohs Compliant: Yes |Vishay V3NM63-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2880 / $0.6120 | Buy Now |
DISTI #
112-V3NM63-M3/HTR-ND
|
DigiKey | 3A, 60V, DFN3820A TRENCH SKY REC Min Qty: 10500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1021 / $0.1157 | Buy Now |
DISTI #
V3NM63-M3/H
|
Avnet Americas | 3A, 60V, DFN3820A TRENCH SKY RECT. - Tape and Reel (Alt: V3NM63-M3/H) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1355 | Buy Now |
|
Future Electronics | V3NM63 Series 60 V 3 A Trench MOS Barrier Schottky Rectifier - DFN3820A RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0972 / $0.1060 | Buy Now |
DISTI #
V3NM63-M3/H
|
TTI | Schottky Diodes & Rectifiers 3A, 60V, DFN3820A TRENCH SKY pbFree: Pb-Free Min Qty: 10500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
DISTI #
V3NM63-M3/H
|
Avnet Americas | 3A, 60V, DFN3820A TRENCH SKY RECT. - Tape and Reel (Alt: V3NM63-M3/H) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1066 / $0.1355 | Buy Now |