Part Details for V4-6.0-0-SP-SM by TE Connectivity
Overview of V4-6.0-0-SP-SM by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V4-6.0-0-SP-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9473
|
Newark | V4-6.0-0-Sp-Sm |Raychem Te Connectivity V4-6.0-0-SP-SM Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 18300 |
|
$1.5100 / $2.0200 | Buy Now |
DISTI #
44M4626
|
Newark | V4-6.0-0-Sp-Sm |Raychem Te Connectivity V4-6.0-0-SP-SM Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1500 | Buy Now |
DISTI #
2266-V4-6.0-0-SP-SM-ND
|
DigiKey | HEATSHRINK 0.255" BLACK Min Qty: 100 Lead time: 19 Weeks Container: Spool MARKETPLACE PRODUCT |
18300 In Stock |
|
$0.8100 / $1.1700 | Buy Now |
DISTI #
V4-6.0-0-SP-SM-100-ND
|
DigiKey | HEATSHRINK 0.255" BLACK Min Qty: 100 Lead time: 19 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9916 | Buy Now |
DISTI #
V4-6.0-0-SP-SM-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
008339J001
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 008339J001) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.9586 / $1.0823 | Buy Now |
DISTI #
650-V4-6.0-0-SP-SM
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 6.5MM SM BK PRICE PER METER RoHS: Compliant | 1000 |
|
$0.9670 / $1.0100 | Buy Now |
|
Onlinecomponents.com | V4-6.0-0-SP-SM RoHS: Compliant |
18300 Partner Stock |
|
$0.9670 / $1.0300 | Buy Now |
DISTI #
008339J001
|
TTI | Heat Shrink Tubing & Sleeves V4-6.0-0-SP-SM Min Qty: 2000 Package Multiple: 2000 Container: Spool | Americas - 0 |
|
$0.8200 / $0.9500 | Buy Now |
DISTI #
RYCV4-6.0-0-SP-SM
|
Interstate Connecting Components | 008339J001 6-1190064-3 | 0 |
|
Buy Now |