Part Details for V42254A4000D25 by TE Connectivity
Overview of V42254A4000D25 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254A4000D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5453
|
Newark | V42254A4000D 25=Sub D Buegel |Potter&brumfield Te Connectivity V42254A4000D25 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1599 |
|
$0.7370 | Buy Now |
DISTI #
08H6658
|
Newark | V42254A4000D 25=Sub D Buegel |Potter&brumfield Te Connectivity V42254A4000D25 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.5240 | Buy Now |
DISTI #
2266-V42254A4000D25-ND
|
DigiKey | D-Sub Tools & Hardware V42254A40 Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
1599 In Stock |
|
$0.5500 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Strain Relief Straight RoHS: Compliant |
1599 Partner Stock |
|
$0.4082 / $0.7510 | Buy Now |
DISTI #
65699301
|
Verical | Connector Accessories Strain Relief Straight RoHS: Compliant Min Qty: 125 Package Multiple: 25 | Americas - 1575 |
|
$0.5200 / $0.5300 | Buy Now |
DISTI #
TE Connectivity V42254A4000D25
|
PEI Genesis | Connector Accessory | 1599 |
|
Buy Now | |
DISTI #
000000000002455761
|
Sager | TE Connectivity Min Qty: 2000 | 0 |
|
$0.4012 / $0.5341 | Buy Now |
|
Master Electronics | Connector Accessories Strain Relief Straight RoHS: Compliant |
1599 Partner Stock |
|
$0.4082 / $0.7510 | Buy Now |
Part Details for V42254A4000D25
V42254A4000D25 CAD Models
V42254A4000D25 Part Data Attributes:
|
V42254A4000D25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254A4000D25
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |