Part Details for V42254A6004G115 by TE Connectivity
Overview of V42254A6004G115 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254A6004G115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3503
|
Newark | V42254A6004G115=Sub D Gehaeuse |Potter&brumfield Te Connectivity V42254A6004G115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$8.4900 / $12.6400 | Buy Now |
DISTI #
08H6695
|
Newark | V42254A6004G115=Sub D Gehaeuse |Te Connectivity V42254A6004G115 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $6.5600 | Buy Now |
|
Onlinecomponents.com | Backshell/Cable Clamp 37.5° Bright Nickel Over Copper 2 Shell Size Thermoplastic Individual RoHS: Compliant |
59 Partner Stock |
|
$2.6100 / $7.5000 | Buy Now |
DISTI #
76088472
|
Verical | Backshell/Cable Clamp 37.5° 2 Shell Size Bright Nickel Over Copper Thermoplastic RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 59 |
|
$9.5300 | Buy Now |
DISTI #
TE Connectivity V42254A6004G115
|
PEI Genesis | Connector Accessory Polyethyl | 59 |
|
Buy Now | |
DISTI #
000000000002455831
|
Sager | TE Connectivity Min Qty: 200 | 0 |
|
$3.2000 / $5.2900 | Buy Now |
|
Master Electronics | Backshell/Cable Clamp 37.5° Bright Nickel Over Copper 2 Shell Size Thermoplastic Individual RoHS: Compliant |
59 Partner Stock |
|
$2.6100 / $7.5000 | Buy Now |
Part Details for V42254A6004G115
V42254A6004G115 CAD Models
V42254A6004G115 Part Data Attributes:
|
V42254A6004G115
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254A6004G115
TE Connectivity
Connector Accessory, Polyethylene
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 2 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |