Part Details for V42MLA1206NHAUTO by Littelfuse Inc
Overview of V42MLA1206NHAUTO by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42MLA1206NHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1027
|
Newark | Varistor, Mov, 92V, 1206, Voltage Rating Vac:30V, Voltage Rating Vdc:42V, Product Range:Mla Auto Series, Clamping Voltage Vc Max:92V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:180A Rohs Compliant: Yes |Littelfuse V42MLA1206NHAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1977 |
|
$0.6850 / $1.2000 | Buy Now |
DISTI #
91T0600
|
Newark | Varistor, Mov, 92V, 1206, Voltage Rating Vac:30V, Voltage Rating Vdc:42V, Product Range:Mla Auto Series, Clamping Voltage Vc Max:92V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:180A Rohs Compliant: Yes |Littelfuse V42MLA1206NHAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 / $0.5510 | Buy Now |
DISTI #
F10958CT-ND
|
DigiKey | VARISTOR 53V 180A 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3785 In Stock |
|
$0.4381 / $1.1700 | Buy Now |
DISTI #
576-V42MLA1206NHAUTO
|
Mouser Electronics | Varistors 42V 425pF 1206 AEC-Q200 MLA AUTO RoHS: Compliant | 9953 |
|
$0.5010 / $1.1000 | Buy Now |
DISTI #
V72:2272_06494285
|
Arrow Electronics | Var MLV 30VAC/42VDC 180A 60V 1206 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2113 Container: Cut Strips | Americas - 48 |
|
$0.4495 / $0.7035 | Buy Now |
|
Future Electronics | MLA Series 53 V 180 A 1206 Surface Mount Multilayer Automotive Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.4400 / $0.4650 | Buy Now |
|
Future Electronics | MLA Series 53 V 180 A 1206 Surface Mount Multilayer Automotive Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4700 | Buy Now |
|
Future Electronics | MLA Series 53 V 180 A 1206 Surface Mount Multilayer Automotive Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4400 / $0.4700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 380 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | 304 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for V42MLA1206NHAUTO
V42MLA1206NHAUTO CAD Models
V42MLA1206NHAUTO Part Data Attributes:
|
V42MLA1206NHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V42MLA1206NHAUTO
Littelfuse Inc
Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
Alternate Parts for V42MLA1206NHAUTO
This table gives cross-reference parts and alternative options found for V42MLA1206NHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42MLA1206NHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2012A420JT | RESISTOR, VOLTAGE DEPENDENT, 42V, 0.8J, SURFACE MOUNT | TOKIN Corporation | V42MLA1206NHAUTO vs V2012A420JT |