-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 615V, 170J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7572
|
Newark | Metal Oxide Varistor, 615V, 1110V, Radial, Voltage Rating Vac:460V, Voltage Rating Vdc:615V, Product Range:La Series, Clamping Voltage Vc Max:1.11Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka Rohs Compliant: Yes |Littelfuse V460LA40BP Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.4840 | Buy Now |
DISTI #
V460LA40BP-ND
|
DigiKey | VARISTOR 699.5V 6.5KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3947 / $0.9500 | Buy Now |
DISTI #
576-V460LA40BP
|
Mouser Electronics | Varistors 460V 45pF RoHS: Compliant | 31 |
|
$0.4520 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4110 | Buy Now |
DISTI #
V460LA40BP
|
TME | Varistor: metal-oxide, THT, 460VAC, 615VDC, 699.5V, 6.5kA, 170J Min Qty: 1200 | 0 |
|
$0.3880 | RFQ |
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 615V, 170J, Through Hole Mount RoHS: Compliant | Europe - 400 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 699.5V 6.5KA 460VAC 615VDC THT | 0 |
|
$0.6120 / $0.7038 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V460LA40BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V460LA40BP
Littelfuse Inc
Varistor, 615V, 170J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 170 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 28 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 615 V |
This table gives cross-reference parts and alternative options found for V460LA40BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V460LA40BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V460LA40BX10 | RESISTOR, VOLTAGE DEPENDENT, 615V, 170J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V460LA40BP vs V460LA40BX10 |
V460LA40BPX10 | Varistor, 615V, 170J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V460LA40BP vs V460LA40BPX10 |
V460LA40BX1347 | RESISTOR, VOLTAGE DEPENDENT, 615V, 170J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V460LA40BP vs V460LA40BX1347 |