Part Details for V460LU20CP by Littelfuse Inc
Overview of V460LU20CP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V460LU20CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0671
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V460LU20CP Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4650 / $0.5490 | Buy Now |
DISTI #
V460LU20CP-ND
|
DigiKey | VARISTOR 715V 6.5KA DISC 14MM Min Qty: 3200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4942 | Buy Now |
DISTI #
576-V460LU20CP
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.4540 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 715V 6.5KA 460VAC THT | 0 |
|
$0.7221 / $0.8304 | RFQ |
Part Details for V460LU20CP
V460LU20CP CAD Models
V460LU20CP Part Data Attributes:
|
V460LU20CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V460LU20CP
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 11 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |