Part Details for V47MA2B by Littelfuse Inc
Overview of V47MA2B by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V47MA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K4046
|
Newark | Metal Oxide Varistor, 38V, 90V, Axial, Voltage Rating Vac:30V, Voltage Rating Vdc:38V, Product Range:Ma Series, Clamping Voltage Vc Max:90V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:40A, Capacitance:210Pf Rohs Compliant: Yes |Littelfuse V47MA2B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3970 / $0.9380 | Buy Now |
DISTI #
F2282-ND
|
DigiKey | VARISTOR 47V 40A SOD83A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3294 / $0.9200 | Buy Now |
DISTI #
576-V47MA2B
|
Mouser Electronics | Varistors 30V 40A 210pF RoHS: Compliant | 0 |
|
$0.3560 / $0.9200 | Order Now |
DISTI #
V79:2366_17797700
|
Arrow Electronics | Var MOV 30VAC/38VDC 40A 47V Thru-Hole Axial Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 5 |
|
$0.2424 / $0.3517 | Buy Now |
DISTI #
V36:1790_06494386
|
Arrow Electronics | Var MOV 30VAC/38VDC 40A 47V Thru-Hole Axial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2232 | Americas - 4 |
|
$0.3010 / $0.4901 | Buy Now |
|
Future Electronics | MA Series 38 VDC 30 V RMS 90 V Clamp 40 A 210 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.3250 / $0.3950 | Buy Now |
|
Future Electronics | MA Series 38 VDC 30 V RMS 90 V Clamp 40 A 210 pF Axial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.3250 / $0.3950 | Buy Now |
DISTI #
V47MA2B
|
TTI | Varistors 30V 40A 210pF RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4140 | Buy Now |
DISTI #
V47MA2B
|
TME | Varistor: metal-oxide, THT, 30VAC, 38VDC, 47V, 40A, 210mJ, -55÷85°C Min Qty: 1500 | 0 |
|
$0.3070 | RFQ |
|
Chips Pulse Industry Limited | 90V 38V 30V 47V Plugin Varistors ROHS Purchase Online, Ship Immediately | 120 |
|
$0.7211 / $0.9037 | Buy Now |
Part Details for V47MA2B
V47MA2B CAD Models
V47MA2B Part Data Attributes
|
V47MA2B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V47MA2B
Littelfuse Inc
Varistor, 38V, 0.21J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 0.21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for V47MA2B
This table gives cross-reference parts and alternative options found for V47MA2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V47MA2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V47MT2B | RESISTOR, VOLTAGE DEPENDENT, 38V, 0.21J, THROUGH HOLE MOUNT | Intersil Corporation | V47MA2B vs V47MT2B |