-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 640V, 35J, Surface Mount, CHIP, 4532, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4451
|
Newark | Suppressor, Voltage Rating Vac:480V, Voltage Rating Vdc:640V, Product Range:Sm7 Series, Clamping Voltage Vc Max:1.24Kv, Varistor Case Style:Smd, Peak Surge Current @ 8/20Μs:1.2Ka, Operating Temperature Min:-40°C, Filter Terminals:Smdrohs Compliant: Yes |Littelfuse V480SM7 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 | Buy Now |
DISTI #
F3556CT-ND
|
DigiKey | VARISTOR 747.5V 1.2KA 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2116 In Stock |
|
$0.8538 / $1.8300 | Buy Now |
DISTI #
576-V480SM7
|
Mouser Electronics | Varistors SURFACE MOUNT SM7 VARISTORS RoHS: Compliant | 198 |
|
$0.9760 / $1.8300 | Buy Now |
DISTI #
V72:2272_06494521
|
Arrow Electronics | Var MOV 480VAC/640VDC 1200A 825V SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1811 Container: Cut Strips | Americas - 18 |
|
$1.1461 / $1.4473 | Buy Now |
|
Future Electronics | SM7 Series 640 VDC 480 V RMS 1240 V Clamp 40000 A 1200 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.1000 | Buy Now |
|
Future Electronics | SM7 Series 640 VDC 480 V RMS 1240 V Clamp 40000 A 1200 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.1000 | Buy Now |
DISTI #
36832842
|
Verical | Var MOV 480VAC/640VDC 1200A 825V SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1811 | Americas - 18 |
|
$1.1461 | Buy Now |
DISTI #
V480SM7
|
TTI | Varistors SURFACE MOUNT SM7 VARISTORS RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 600 In Stock |
|
$1.0400 / $1.0800 | Buy Now |
|
Ozdisan Elektronik | VARISTOR JLEAD 747.5V 1.2KA 480VAC 640VDC SMT | 0 |
|
$1.7006 / $1.8707 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V480SM7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V480SM7
Littelfuse Inc
Varistor, 640V, 35J, Surface Mount, CHIP, 4532, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 4533 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 480 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 11.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.3 mm | |
Packing Method | TR, 13 INCH | |
Rated Temperature | 85 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Working Voltage | 640 V |