Part Details for V590ME01 by Z-Communications Inc
Overview of V590ME01 by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for V590ME01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for V590ME01
V590ME01 CAD Models
V590ME01 Part Data Attributes
|
V590ME01
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V590ME01
Z-Communications Inc
Voltage Controlled Oscillator, 900MHz Min, 1200MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 8 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 60 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 900 MHz | |
Operating Frequency-Nom | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC3(UNSPEC) | |
Phase Noise | -102 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 2 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |