Part Details for V674ME01 by Z-Communications Inc
Overview of V674ME01 by Z-Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for V674ME01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 337 |
|
RFQ | ||
|
Quest Components | 269 |
|
$30.9659 / $39.9560 | Buy Now |
Part Details for V674ME01
V674ME01 CAD Models
V674ME01 Part Data Attributes
|
V674ME01
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V674ME01
Z-Communications Inc
Voltage Controlled Oscillator, 1820MHz Min, 2480MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 9.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 115 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2480 MHz | |
Operating Frequency-Min | 1820 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 6 dBm | |
Phase Noise | -96 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.588mm | |
Power Variation | 3 dB | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES |