Part Details for V681HB34 by Littelfuse Inc
Overview of V681HB34 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V681HB34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V681HB34-ND
|
DigiKey | VARISTOR 1.0675KV 40KA SQU 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5682 | Buy Now |
DISTI #
576-V681HB34
|
Mouser Electronics | Varistors HIGH ENERGY PCB USE RoHS: Compliant | 0 |
|
$7.6300 / $8.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$6.9300 | Buy Now |
Part Details for V681HB34
V681HB34 CAD Models
V681HB34 Part Data Attributes
|
V681HB34
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V681HB34
Littelfuse Inc
Varistor, 875V, 925J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 925 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 42.5 mm | |
Package Length | 37 mm | |
Package Style | RECTANGULAR | |
Package Width | 10.4 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Working Voltage | 875 V |