Part Details for V68ZS2P by Littelfuse Inc
Overview of V68ZS2P by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V68ZS2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0835
|
Newark | Metal Oxide Varistor, 56V, 135V Rad, Voltage Rating Vac:40V, Voltage Rating Vdc:56V, Product Range:Zs Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:250A, Peak Energy (10/1000Us):3J Rohs Compliant: Yes |Littelfuse V68ZS2P Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2180 | Buy Now |
DISTI #
F4078CT-ND
|
DigiKey | VARISTOR 68V 250A DISC 7MM Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
37485 In Stock |
|
$0.1075 / $0.4300 | Buy Now |
DISTI #
576-V68ZS2P
|
Mouser Electronics | Varistors 250A 600pF RoHS: Compliant | 1680 |
|
$0.1390 / $0.3900 | Buy Now |
DISTI #
P40:2555_13152883
|
Arrow Electronics | Var MOV 40VAC/56VDC 250A 74.8V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 98 Weeks Date Code: 2249 | Europe - 2000 |
|
$0.1061 / $0.1115 | Buy Now |
DISTI #
V79:2366_17777771
|
Arrow Electronics | Var MOV 40VAC/56VDC 250A 74.8V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2133 | Americas - 945 |
|
$0.1012 / $0.1872 | Buy Now |
DISTI #
V72:2272_06504702
|
Arrow Electronics | Var MOV 40VAC/56VDC 250A 74.8V Thru-Hole Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 Container: Cut Strips | Americas - 905 |
|
$0.1891 / $0.3797 | Buy Now |
|
Future Electronics | ZS Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0993 / $0.1150 | Buy Now |
|
Future Electronics | ZS Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0993 / $0.1150 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Quest Components | 576 |
|
$0.2845 / $0.5690 | Buy Now |
Part Details for V68ZS2P
V68ZS2P CAD Models
V68ZS2P Part Data Attributes:
|
V68ZS2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V68ZS2P
Littelfuse Inc
Varistor, 56V, 3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for V68ZS2P
This table gives cross-reference parts and alternative options found for V68ZS2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V68ZS2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF07M10680KD6 | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VF07M10680KD6 |
VF07M10680KD8 | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VF07M10680KD8 |
VE09M00400JD5 | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VE09M00400JD5 |
VF07M10680JDA | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VF07M10680JDA |
VF07M10680JD6 | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VF07M10680JD6 |
VE09M00400JDC | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VE09M00400JDC |
VE09M00400KD8 | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VE09M00400KD8 |
VE09M00400KD6 | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VE09M00400KD6 |
VF07M10680JD8 | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VF07M10680JD8 |
VE09M00400JDB | RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT | Kyocera AVX Components | V68ZS2P vs VE09M00400JDB |