Part Details for V7-1A37D8-000-3 by Honeywell Sensing and Control
Overview of V7-1A37D8-000-3 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-1A37D8-000-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V7-1A37D8-000-3-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 5A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7995 | Buy Now |
DISTI #
785-V7-1A37D8-000-3
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SP NC 5A 277VAC Plung Qk Conn RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 5 A 125, 250, or 277 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, Switch Will Operate and Release Within Full Excursion of Plunger RoHS: Compliant | 0 |
|
$4.0700 / $5.9400 | Buy Now |
DISTI #
V7-1A37D8-000-3
|
TTI | Basic / Snap Action Switches BASIC SW SP NC 5A 277VAC Plung Qk Conn RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$4.9500 / $5.7500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 5 A 125, 250, or 277 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA, Switch Will Operate and Release Within Full Excursion of Plunger RoHS: Compliant | 0 |
|
$4.0700 / $5.9400 | Buy Now |
Part Details for V7-1A37D8-000-3
V7-1A37D8-000-3 CAD Models
V7-1A37D8-000-3 Part Data Attributes
|
V7-1A37D8-000-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1A37D8-000-3
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.46 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V7-1A37D8-000-3
This table gives cross-reference parts and alternative options found for V7-1A37D8-000-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7-1A37D8-000-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7-1A27D8-000-3 | Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V7-1A37D8-000-3 vs V7-1A27D8-000-3 |