-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, (n.o.) (n.c.), Momentary, 0.5A, 125VDC, 4.31mm, 3 PCB Hole Cnt, Quick Connect Terminal, Steel Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2383-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3773 In Stock |
|
$2.8053 / $5.1000 | Buy Now |
DISTI #
785-V7-1B17D8-263
|
Mouser Electronics | Basic / Snap Action Switches 11 A @ 277 VAC Simultd Rllr Actutor RoHS: Compliant | 1439 |
|
$2.8000 / $4.6200 | Buy Now |
DISTI #
70118526
|
RS | Miniature Switch, Basic, SPDT, Simulated Roller 1.29 Inches, Quick Connect | Honeywell V7-1B17D8-263 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 14402 |
|
$3.8900 / $5.1900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 90g Maximum Operating Force, Simulated Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
13695 In Stock |
|
$1.8600 / $4.3500 | Buy Now |
DISTI #
V7-1B17D8-263
|
TTI | Basic / Snap Action Switches 11 A @ 277 VAC Simultd Rllr Actutor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 17227 In Stock |
|
$2.4000 / $3.6900 | Buy Now |
DISTI #
V7-1B17D8-263
|
TME | Microswitch SNAP ACTION, 11A/125VAC, SPDT, OFF-(ON),ON-(OFF) Min Qty: 1 | 151 |
|
$2.7800 / $4.3500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 90g Maximum Operating Force, Simulated Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
13695 In Stock |
|
$1.8600 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7-1B17D8-263
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1B17D8-263
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, (n.o.) (n.c.), Momentary, 0.5A, 125VDC, 4.31mm, 3 PCB Hole Cnt, Quick Connect Terminal, Steel Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.31 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.89 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Function | (N.O.) (N.C.) | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
End Contact Material | SILVER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.88 N | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Pre-Travel-Max | 2.79 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.157 inch | |
Termination Type | QUICK CONNECT |