Part Details for V7-1C17D8-048 by Honeywell Sensing and Control
Overview of V7-1C17D8-048 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V7-1C17D8-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2381-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
228 In Stock |
|
$3.5969 / $6.5400 | Buy Now |
DISTI #
785-V7-1C17D8-048
|
Mouser Electronics | Basic / Snap Action Switches 15 A @ 277 VAC Strght Lever Actutor RoHS: Compliant | 633 |
|
$2.3600 / $4.1200 | Buy Now |
DISTI #
70119072
|
RS | Miniature Switch, Basic, Straight Lever2.34 Inches, 15.1 Amps, 277 VAC | Honeywell V7-1C17D8-048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2633 |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 46 g [1.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
13923 In Stock |
|
$2.3900 / $5.5200 | Buy Now |
DISTI #
V7-1C17D8-048
|
TTI | Basic / Snap Action Switches 15 A @ 277 VAC Strght Lever Actutor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2183 In Stock |
|
$3.0300 | Buy Now |
DISTI #
V7-1C17D8-048
|
TME | Microswitch SNAP ACTION, 15.1A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 200 | 0 |
|
$3.6500 / $4.0700 | RFQ |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 46 g [1.6 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
13923 In Stock |
|
$2.3900 / $5.5200 | Buy Now |
Part Details for V7-1C17D8-048
V7-1C17D8-048 CAD Models
V7-1C17D8-048 Part Data Attributes
|
V7-1C17D8-048
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1C17D8-048
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.35mm, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 6.35 mm | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.44 N | |
Pre-Travel-Max | 2.16 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |