Part Details for V7-1C17E9-207 by Honeywell Sensing and Control
Overview of V7-1C17E9-207 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-1C17E9-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3186-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
72 In Stock |
|
$5.1758 / $6.9900 | Buy Now |
DISTI #
785-V7-1C17E9-207
|
Mouser Electronics | Basic / Snap Action Switches 15 A @ 277 VAC Roller Lever Actutor RoHS: Compliant | 514 |
|
$3.4600 / $4.8000 | Buy Now |
DISTI #
70120157
|
RS | Basic Switch Miniature 15 Amps 277 VAC Roller Lever, V7 Series | Honeywell V7-1C17E9-207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 4307 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, 34 mm [1.34 in] Roller Lever Actuator, 86 g [3.03 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
6021 In Stock |
|
$3.1100 / $4.4900 | Buy Now |
DISTI #
V7-1C17E9-207
|
TTI | Basic / Snap Action Switches 15 A @ 277 VAC Roller Lever Actutor Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 716 In Stock |
|
$3.2500 | Buy Now |
DISTI #
V7-1C17E9-207
|
TME | Microswitch SNAP ACTION, 15A/125VAC, with lever (with roller) Min Qty: 1 | 170 |
|
$4.0800 / $5.7600 | Buy Now |
Part Details for V7-1C17E9-207
V7-1C17E9-207 CAD Models
V7-1C17E9-207 Part Data Attributes
|
V7-1C17E9-207
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1C17E9-207
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.47mm, Quick Connect Terminal, Steel Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.47 mm | |
Actuator Type | STEEL ROLLER LEVER | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.84 N | |
Pre-Travel-Max | 2.84 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |