Part Details for V7-2S17D8-201 by Honeywell Sensing and Control
Overview of V7-2S17D8-201 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-2S17D8-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2386-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2862 | Buy Now |
DISTI #
785-V7-2S17D8-201
|
Mouser Electronics | Basic / Snap Action Switches 100 mA @ 125 VAC Roller Lever Actutor RoHS: Compliant | 456 |
|
$4.8600 / $7.6000 | Buy Now |
DISTI #
70516705
|
RS | Miniature Switch Basic SPDT 100 mA at125 Vac Roller Lever, V7 Series | Honeywell V7-2S17D8-201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 484 |
|
$6.1700 / $8.2200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 20,6 mm [0.81 in] Roller Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
4185 In Stock |
|
$4.1600 / $7.3700 | Buy Now |
DISTI #
V7-2S17D8-201
|
TTI | Basic / Snap Action Switches 100 mA @ 125 VAC Roller Lever Actutor Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4104 In Stock |
|
$4.3100 / $8.2400 | Buy Now |
DISTI #
Honeywell V7-2S17D8-201
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Basic Switches, MICRO SWITCH™, Standard Precision Switches Min Qty: 1 | 28 |
|
$3.6300 / $5.1900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Contacts, 20,6 mm [0.81 in] Roller Lever Actuator, 90 g [3.17 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
4185 In Stock |
|
$4.1600 / $7.3700 | Buy Now |
Part Details for V7-2S17D8-201
V7-2S17D8-201 CAD Models
V7-2S17D8-201 Part Data Attributes
|
V7-2S17D8-201
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-2S17D8-201
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 2.21mm, Quick Connect Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.21 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.88 N | |
Pre-Travel-Max | 1.19 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V7-2S17D8-201
This table gives cross-reference parts and alternative options found for V7-2S17D8-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7-2S17D8-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3V-015-1C23-K | Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | V7-2S17D8-201 vs D3V-015-1C23-K |