Part Details for V7-3E19E9 by Honeywell Sensing and Control
Overview of V7-3E19E9 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-3E19E9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1364
|
Newark | Microswitch, Pin Plunger, Spdt 10A 277V, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:10A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-3E19E9 Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5700 / $4.3100 | Buy Now |
DISTI #
480-2363-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3613 | Buy Now |
DISTI #
785-V7-3E19E9
|
Mouser Electronics | Basic / Snap Action Switches SPDT 10A 277VAC Pin Plunger,straight RoHS: Compliant | 400 |
|
$3.1900 / $5.0000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, ENEC 5 A 250 Vac, Additional ENEC Coverage @ 2 A Inductive 250 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC RoHS: Compliant |
349 In Stock |
|
$2.1100 / $4.1000 | Buy Now |
DISTI #
V7-3E19E9
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 25 | 0 |
|
$5.5900 / $6.2900 | RFQ |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, or 277 Vac, ENEC 5 A 250 Vac, Additional ENEC Coverage @ 2 A Inductive 250 Vac, Pin Plunger, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA, ENEC RoHS: Compliant |
349 In Stock |
|
$2.1100 / $4.1000 | Buy Now |
Part Details for V7-3E19E9
V7-3E19E9 CAD Models
V7-3E19E9 Part Data Attributes:
|
V7-3E19E9
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-3E19E9
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | PLASTIC | |
Actuator Travel | 2.46 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.33HP@125VAC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Position | 0.578 inch | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.33 inch | |
Termination Type | QUICK CONNECT |