Part Details for V7-5F17D8-336 by Honeywell Sensing and Control
Overview of V7-5F17D8-336 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for V7-5F17D8-336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2395-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2500 In Stock |
|
$6.5584 / $11.9000 | Buy Now |
DISTI #
785-V7-5F17D8-336
|
Mouser Electronics | Basic / Snap Action Switches 3 A @ 250 VAC Paddle Lever Actutor RoHS: Compliant | 241 |
|
$5.9500 / $8.7200 | Buy Now |
DISTI #
70118790
|
RS | Precision Switch, Minitature, Basic, SPDT, 3 Amps @ 250 VAC, Paddle Lever | Honeywell V7-5F17D8-336 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 771 |
|
$6.6700 / $8.8900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, 64,77 mm [2.55 in] Paddle Lever Actuator, 2,3 g [0.08 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
2990 In Stock |
|
$5.7500 / $7.8000 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
DISTI #
V7-5F17D8-336
|
TTI | Basic / Snap Action Switches 3 A @ 250 VAC Paddle Lever Actutor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 251 In Stock |
|
$5.9500 / $7.5200 | Buy Now |
DISTI #
V7-5F17D8-336
|
TME | Microswitch SNAP ACTION, 3A/125VAC, with lever, SPDT, Pos: 2, 2N Min Qty: 1 | 187 |
|
$6.7200 / $9.5900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, 64,77 mm [2.55 in] Paddle Lever Actuator, 2,3 g [0.08 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
2990 In Stock |
|
$5.7500 / $7.8000 | Buy Now |
Part Details for V7-5F17D8-336
V7-5F17D8-336 CAD Models
V7-5F17D8-336 Part Data Attributes
|
V7-5F17D8-336
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-5F17D8-336
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 19.52mm, Quick Connect Terminal, Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 19.52 mm | |
Actuator Type | LEVER | |
Body Breadth | 22.35 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 3A@277VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.02 N | |
Pre-Travel-Max | 11.9 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |